TRACO POWER TES 2H DC/DC Converter, 5V dc/ 400 mA, 5.5V Input, 21.6V dc Input 2 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-6554
- Mfr. Part No.:
- TES 2-2411H
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$166.82
(exc. GST)
$183.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $166.82 | $16.682 | - |
| 2 - 3 | $163.15 | $16.315 | 2% |
| 4 + | $159.64 | $15.964 | 4% |
*price indicative
- RS Stock No.:
- 161-6554
- Mfr. Part No.:
- TES 2-2411H
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V dc | |
| Maximum Input Voltage | 5.5V | |
| Output Current 1 | 400mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Depth | 8.6mm | |
| Standards/Approvals | No | |
| Width | 9.3mm | |
| Length | 13.7mm | |
| Series | TES 2H | |
| Efficiency | 75% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V dc | ||
Maximum Input Voltage 5.5V | ||
Output Current 1 400mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Depth 8.6mm | ||
Standards/Approvals No | ||
Width 9.3mm | ||
Length 13.7mm | ||
Series TES 2H | ||
Efficiency 75% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 5V DC Output, 1.5kV DC Isolation Voltage - TES 2H Series - TES 2-2411H
When you need to balance your voltage in space-critical applications, try this DC-DC converter from Traco Power. Its DIP8 footprint of 13.7 (L) x 9.3 (W) x 8.9mm (D) makes it an easy fit for densely packed PCBs or panels. The device changes inputs between 21.6 and 26.4V DC into a steady 5V DC supply to keep your low-voltage system running smoothly. A rugged plastic housing insulates live components, so you don't run the risk of shocks when handling it. You can trust this converter to get the job done in challenging temperatures between -40°C and +85°C.
Features & Benefits
• Integrated short-circuit protection prevents damage to reduce service interruptions
• UL 94-V0-rated package is self-extinguishing for safety in the event of a fire
• EMI resistance assures you electrostatic discharges won't interfere with reliable performance
• At only 1.5g, this lightweight unit adds negligible strain to your system
Applications
• Automatic lighting setups
• Industrial control panels
• Medical devices
• Telecommunications instruments
How do I mount this DC-DC converter?
After positioning the surface-mount component, you simply solder the pins in place. The package design handles the higher temperatures needed for lead-free reflow soldering.
Related links
- TRACOPOWER TES 2H DC/DC Converter 5.5V Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2H DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2H DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2H DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2H DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
