TRACO POWER THD 15WIN DC/DC Converter, 5.1V dc/ 3 A, 36V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$599.43

(exc. GST)

$659.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$599.43$59.943-
2 - 3$586.24$58.6242%
4 +$573.65$57.3654%

*price indicative

RS Stock No.:
161-6482
Mfr. Part No.:
THD 15-2411WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5.1V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

3A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

1600000h

Number of Pins

24

Isolation Voltage

1.6kV dc

Package Type

DIP

Maximum Output Power

15W

Length

31.8mm

Standards/Approvals

No

Depth

10.2mm

Width

20.3mm

Series

THD 15WIN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

90%

COO (Country of Origin):
TW

TRACOPOWER THD 15WIN Series DC-DC Converter, 5.1V DC Output Voltage, 15W Power Rating - THD 15-2411WIN


This isolated DC-DC converter is intended for effective voltage transformation across a range of applications. It operates with an input voltage range of 9 to 36V DC and provides a stable output of 5.1V DC. This converter is suitable for use in automation, electronics, and mechanical sectors, ensuring a constant power supply with a maximum power rating of 15W.

Features & Benefits


• High efficiency of up to 90% minimises energy loss

• Wide input range enhances versatility

• Maintains load regulation within ±1% for stable performance

• Can deliver 3A output current for varied Applications

• Isolated design improves operational safety

• Complies with IEC/EN 62368-1 standards

Applications


• Powers various electronic devices

• Suitable for embedded systems requiring stable voltage

• Commonly utilised in industrial automation circuits

• Ideal for that necessitate 24V input

What input voltage range can be accommodated?


It operates between 9 to 36V DC, allowing flexibility for diverse setups.

How does it ensure safety during operations?


The isolated design significantly enhances safety during operation.

What load regulation can be expected?


It maintains load regulation within ±1%, ensuring a stable output.

In which environments can this be used?


It is suitable for both low and high-temperature environments, ranging from -40 to +85°C.

Can it support continuous usage at its maximum output?


Yes, it is designed to consistently provide 3A output without performance degradation.

Each (Supplied in a Tube)
$72.46
Each (Supplied in a Tube)
$73.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy