TRACO POWER THD 15WIN DC/DC Converter, 15V dc/ 500 mA, 36V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $34.90

View bulk pricing options

Subtotal (1 tube of 10 units)*

$792.49

(exc. GST)

$871.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$792.49$79.249-
2 - 3$775.04$77.504$34.90
4 +$758.40$75.84$136.36

*price indicative

RS Stock No.:
166-5914
Mfr. Part No.:
THD 15-2423WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

500mA

Output Current 2

500mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1600000h

Number of Outputs

2

Isolation Voltage

1.5kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

15W

Width

20.3mm

Length

31.8mm

Standards/Approvals

No

Depth

10.2mm

Series

THD 15WIN

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 15W Single/Dual Output Regulated Isolated DC-DC Converter - THD 15WIN Series


15W single/dual output regulated isolated high performance DC-DC converters with a shielded metal case and wide input voltage range. These isolated high performance DC-DC converters have a high efficiency and draw a low input current at no load conditions. Typical applications for these isolated high performance DC-DC converters include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.

DIP 24 metal package

Highest power density

Wide 4:1 input range

Very high efficiency up to 90 %

Operating temperature range –40 °C to +85 °C

I/O isolation 1500 Vdc

Under voltage lockout

Short circuit protection

Input filter to meet EN 55022, class A

Remote On/Off

Industry standard pinout

Note

MTBF to MIL-HDBK-217F, at +25°C
For suitable common mode choke see stock number 745-1187

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy