TRACO POWER TEL 3 DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$202.26

(exc. GST)

$222.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$202.26$20.226
2 - 3$199.15$19.915
4 +$194.84$19.484

*price indicative

RS Stock No.:
161-6474
Mfr. Part No.:
TEL 3-1211
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

600mA

Mount Type

PCB

Input Ratio

3:1

Number of Outputs

1

MTBF

1000000h

Isolation Voltage

1.5kV dc

Number of Pins

12

Package Type

DIP

Maximum Output Power

3W

Standards/Approvals

No

Length

32mm

Width

20mm

Series

TEL 3

Depth

10.2mm

Efficiency

76%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, ±0.5% Load Regulation, 32 (L) x 20 (W) x 10.2mm (D) - TEL 3 Series - TEL 3-1211


Looking to take DC inputs from a wide range and turn them into a tightly regulated output voltage? This DC-DC converter from Traco Power will do the job. It accepts input voltages anywhere between 9 and 18V DC, converting them into a clean and stable 5V DC output. Tight load regulation of ±0.5% means you can rely on a consistent output voltage – no matter what the power demands of the load are.

Features & Benefits


• Through-hole mounting makes a robust connection with a PCB

• Safe to use in tough environments, thanks to a wide operating temperature range between -40°C and +85°C

• Indefinite short-circuit protection gives you peace of mind your components won't be damaged by faults

• 1500V DC isolation voltage keeps your downstream equipment safe from power surges on the supply side

Applications


• Industrial automation

• Renewable energy

• Data storage

How much ripple and noise can I expect with this unit?


The converter outputs ripple and noise of less than 60mV pk-pk. This gives you a stable and reliable voltage to help your appliances perform at their best.

Approvals

UL Recognised; EN60950; UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy