TRACO POWER TMR 2E DC/DC Converter, 3.3V dc/ 500 mA, 36V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-6442
Mfr. Part No.:
TMR 2-2410E
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Output Voltage Adjustment Range

±2 %

Isolation Voltage

1.5kV dc

Number of Pins

8

Package Type

SIP

Maximum Output Power

2W

Standards/Approvals

RoHS

Series

TMR 2E

Length

21.8mm

Depth

11.2mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

72%

COO (Country of Origin):
TW

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2E Series


Wide 2:1 input voltage range

Compact SIP-8 package

Temperature range -40 to +85°C

I/O isolation 1000Vdc

Remote On/Off control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy