TRACO POWER TMR 2E DC/DC Converter, 5V dc/ 400 mA, 9V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$171.95

(exc. GST)

$189.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$171.95$17.195
2 - 3$168.17$16.817
4 +$164.56$16.456

*price indicative

RS Stock No.:
161-6439
Mfr. Part No.:
TMR 2-0511E
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Output Voltage Adjustment Range

±2 %

Number of Pins

8

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

SIP

Series

TMR 2E

Length

21.8mm

Depth

11.2mm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

73%

COO (Country of Origin):
TW

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2E Series


Wide 2:1 input voltage range

Compact SIP-8 package

Temperature range -40 to +85°C

I/O isolation 1000Vdc

Remote On/Off control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy