TRACO POWER TEN 3 DC/DC Converter, 5V dc/ 500 mA, 18V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $11.08

View bulk pricing options

Subtotal (1 tube of 10 units)*

$251.66

(exc. GST)

$276.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$251.66$25.166-
2 - 3$246.12$24.612$11.08
4 +$240.83$24.083$43.32

*price indicative

RS Stock No.:
161-6435
Mfr. Part No.:
TEN 3-1211
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1100000h

Number of Pins

8

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

Surface Mount

Width

20.3mm

Series

TEN 3

Standards/Approvals

No

Length

32mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

78%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER TEN 3 Series DC-DC Converter, 5V DC Output Voltage, 3W Power Rating - TEN 3-1211


This isolated DC-DC converter is suitable for a range of electronic applications, providing a stable 5V output from an input voltage range of 9 to 18V. Housed in a Compact DIP24 package and designed for through-hole mounting, it is Ideal for circuits where space and reliability are important. With an efficiency of 78%, it minimises power loss, making it a valuable component for automation, electrical, and mechanical sectors.

Features & Benefits


• Provides an output of 500mA at 5V for effective performance

• Input voltage range supports various Applications

• Isolation voltage of 1.5kV increases safety in delicate environments

• Load regulation of ±0.5% ensures consistent output across varying loads

• Operating temperature range from -40 to +85°C for diverse conditions

• Compact design optimises board space for additional components

Applications


• Utilised in automated control systems for accurate voltage regulation

• Applied in industrial equipment for a stable power supply

• Suitable for instrumentation where consistent voltage is critical

• Ideal for integration into modular power solutions

• Used in communication devices to preserve signal integrity

What is the operating temperature range for effective performance?


The operating temperature range is from -40 to +85°C.

How does this component handle variations in load?


It maintains a consistent voltage output with a load regulation of ±0.5%.

Can this converter be used in sensitive electronic applications?


Yes, it features 1.5kV isolation, making it safe for sensitive circuits.

What is the significance of the efficiency rating?


An efficiency of 78% minimises power loss, enhancing overall system performance.

Is this product suitable for through-hole mounting?


Yes, it is designed specifically for through-hole installation, facilitating easy integration.

Approvals

UL Recognised; EN60950; UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy