TRACO POWER TEN 5 DC/DC Converter, 12V dc/ 500 mA, 75V Input, 36V Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $16.24

View bulk pricing options

Subtotal (1 tube of 10 units)*

$368.51

(exc. GST)

$405.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$368.51$36.851-
2 - 3$360.39$36.039$16.24
4 +$352.66$35.266$63.40

*price indicative

RS Stock No.:
161-6422
Mfr. Part No.:
TEN 5-4812
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

75V

Minimum Input Voltage

36V

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Number of Pins

8

Isolation Voltage

1.5kV dc

Maximum Output Power

5W

Package Type

Surface Mount

Depth

10mm

Width

20mm

Series

TEN 5

Length

32mm

Standards/Approvals

No

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER TEN 5 Series DC-DC Converter, 36 to 72V DC Input Voltage Range, 6W Power Rating - TEN 5-4812


This DC-DC converter provides an efficient solution for converting a wide input voltage range to a stable 12V output. It is suitable for various industrial and electronic applications, delivering effective performance even in challenging environments. Its Compact design and high efficiency make it suitable for applications that require electrical isolation and consistent power supply.

Features & Benefits


• Wide 21 input range for versatile application support

• Full SMD design enhances efficiency and durability

• High efficiency promotes optimal energy usage

• I/O isolation offers increased safety during operation

• Indefinite short circuit protection allows for automatic recovery

Applications


• Provides a stable power supply for communication equipment

• Suitable for mobile battery-powered devices

• Ideal for industrial systems needing 12V power

• Utilised in automation applications for consistent operation

What input voltage range does it operate within?


It operates within an input voltage range of 36V to 72V.

How does this product handle short circuits?


It features indefinite short circuit protection, allowing for automatic recovery.

Can it function effectively in extreme temperatures?


Yes, it is designed to operate safely from -40 to +85°C.

What type of mounting options are available?


This converter supports PCB mount for easy system integration.

Is it compliant with noise regulation standards?


Yes, it meets EN 55022 class A and FCC level A standards for conducted noise.

Approvals

EN60950; UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy