TRACO POWER TEN 3WI DC/DC Converter, 12V dc/ 125 mA, 36V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-6407
- Mfr. Part No.:
- TEN 3-2422WI
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$315.69
(exc. GST)
$347.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $315.69 | $31.569 |
| 2 - 3 | $308.75 | $30.875 |
| 4 + | $302.11 | $30.211 |
*price indicative
- RS Stock No.:
- 161-6407
- Mfr. Part No.:
- TEN 3-2422WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 125mA | |
| Output Current 2 | 125mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Width | 20mm | |
| Series | TEN 3WI | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 125mA | ||
Output Current 2 125mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Width 20mm | ||
Series TEN 3WI | ||
Standards/Approvals No | ||
Length 32mm | ||
Depth 10.2mm | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, DIP-24 Format, 80% Efficiency - TEN 3WI Series - TEN 3-2422WI
Want a comprehensive PSU complete with isolation and tight regulation? Try this DC-DC converter from Traco Power. It accepts an input from an ultra-wide 4:1 range from 9 to 36V DC and outputs a carefully controlled ±12V DC you can safely use with your battery-operated equipment. Thanks to the unit's high efficiency of 80%, it produces little waste heat and there's no need for a fan or heatsink to keep it cool. The standard DIP-24 format is Compact at 32 (L) x 20 (W) x 10.2mm (D). You'll find it easy to fit securely onto your PCB with through-hole mounting.
Features & Benefits
• Dual outputs mean you can run two pieces of equipment at the same time
• 1% line regulation and 3% load regulation give you close control over input and output values
• Overvoltage and continuous short-circuit protection shields against common faults
• Tolerates a wide ambient temperature range from -40°C to +70°C
Applications
• Instrumentation
• Communications networks
• Industrial control
Is this converter at risk of EMI disturbance?
Thanks to an integrated EMI filter on the input and low ripple and noise values of 75mVpk-pk max, you can expect minimal disruption from EMI when using this product.
Approvals
CSA File No. 226037
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 VDC input voltage, SELV limit)
Related links
- TRACOPOWER TEN 3WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 3WI DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACOPOWER THL 3WI DC/DC Converter -12 V dc/ 125 mA 9V Input 3 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TES 3WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TDN 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 3WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WI DC/DC Converter 46V Input Through Hole, 85 °C Max Temp -40 °C Min
