TRACO POWER TEN 8WI DC/DC Converter, 12V/ 333 mA, 75V Input, 18V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-6400
- Mfr. Part No.:
- TEN 8-4822WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$539.70
(exc. GST)
$593.67
(inc. GST)
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $539.70 | $53.97 | - |
| 2 - 3 | $527.83 | $52.783 | 2% |
| 4 + | $516.51 | $51.651 | 4% |
*price indicative
- RS Stock No.:
- 161-6400
- Mfr. Part No.:
- TEN 8-4822WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 333mA | |
| Output Current 2 | 333mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V | |
| Input Ratio | 4:1 | |
| MTBF | 2800000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV | |
| Number of Pins | 9 | |
| Maximum Output Power | 8W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Standards/Approvals | RoHS | |
| Series | TEN 8WI | |
| Width | 20.3mm | |
| Length | 32mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 18V | ||
Output Current 1 333mA | ||
Output Current 2 333mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V | ||
Input Ratio 4:1 | ||
MTBF 2800000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV | ||
Number of Pins 9 | ||
Maximum Output Power 8W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Standards/Approvals RoHS | ||
Series TEN 8WI | ||
Width 20.3mm | ||
Length 32mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 6.6W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8WI Series
Approvals
Standards
Related links
- TRACOPOWER TEN 8WI DC/DC Converter 75V Input Through Hole
- TRACOPOWER TEN 8WI DC/DC Converter 75V Input Through Hole
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
