TRACO POWER TMR 3WIR DC/DC Converter, 15V dc/ 100 mA, 75V dc Input, 18V Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 151-1976
- Mfr. Part No.:
- TMR 3-4823WIR
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$370.12
(exc. GST)
$407.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | $370.12 | $37.012 |
| 5 - 9 | $355.31 | $35.531 |
| 10 + | $340.52 | $34.052 |
*price indicative
- RS Stock No.:
- 151-1976
- Mfr. Part No.:
- TMR 3-4823WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 5535000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Series | TMR 3WIR | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 5535000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Length 21.8mm | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Series TMR 3WIR | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
The TMR-3 series is a new family of isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Fully regulated output voltage
Compact SIP-8 package
Models with 1500 VDC and 3000 VDC I/O isolation (functional insulation)
Small footprint
Temperature range –40° to +85°C
High efficiency up to 85%
Short-circuit protection
Remote On/Off control
3-year product warranty
Related links
- TRACOPOWER TMR 3WI Isolated DC-DC Converter 75V dc Input Through Hole, 90 °C Max Temp
- TRACOPOWER TMR 3WIR DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
