- RS Stock No.:
- 151-1973
- Mfr. Part No.:
- TMR 3-4815WIR
- Brand:
- TRACOPOWER
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Tube of 10
$442.69
(exc. GST)
$486.96
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 4 | $442.69 | $44.269 |
5 - 9 | $424.98 | $42.498 |
10 + | $407.27 | $40.727 |
*price indicative |
- RS Stock No.:
- 151-1973
- Mfr. Part No.:
- TMR 3-4815WIR
- Brand:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TMR 3WIR series is a set of 3 Watt DC/DC converters in a metal case. They operate up to 78°C environment temperature at full load and up to 90°C with a 50% load derating. With 3000 VDC I/O-isolation voltage, external On/Off, current limitation and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC
I/O-isolation 3000 VDC
Fully regulated outputs
Operating temperature range –40°C to +90°C
Short circuit protection and current limitation
Remote On/Off
3-year product warranty
I/O-isolation 3000 VDC
Fully regulated outputs
Operating temperature range –40°C to +90°C
Short circuit protection and current limitation
Remote On/Off
3-year product warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 3W |
Input Voltage Nominal | 48 V dc |
Output Current | 125mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1.6kV dc |
Depth | 11.1mm |
Width | 9.2mm |
Length | 21.8mm |
Series | TMR 3WIR |
Railway Approved | Yes |
Efficiency | 82% |
Standards Met | cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1 |
Related links
- TRACOPOWER TEP 160WIR DC-DC Converter 16.5 → 75 V dc Input Through
- TRACOPOWER TEQ 100WIR DC-DC Converter 18 → 75 V dc Input Chassis...
- TRACOPOWER TMR 6WIR DC-DC Converter 18 → 75 V dc Input Through...
- TRACOPOWER THN 10WIR DC-DC Converter 18 → 75 V dc Input Through...
- TRACOPOWER TEP 100WIR DC-DC Converter 18 → 75 V dc Input Chassis...
- TRACOPOWER TEQ 20WIR DC-DC Converter 18 → 75 V dc Input Chassis...
- TRACOPOWER TEQ 200WIR DC-DC Converter 18 → 75 V dc Input Chassis...
- TRACOPOWER THN 20WIR DC-DC Converter 18 → 75 V dc Input Through Hole