TRACO POWER TMR 3WIR DC/DC Converter, 5V dc/ 300 mA, 36V dc Input, 9V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 151-1577
- Mfr. Part No.:
- TMR 3-2421WIR
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $74.10
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$370.12
(exc. GST)
$407.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $370.12 | $37.012 | - |
| 5 - 9 | $355.30 | $35.53 | $74.10 |
| 10 + | $340.47 | $34.047 | $296.50 |
*price indicative
- RS Stock No.:
- 151-1577
- Mfr. Part No.:
- TMR 3-2421WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 300mA | |
| Output Current 2 | 300mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 5535000h | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Depth | 11.1mm | |
| Series | TMR 3WIR | |
| Length | 21.8mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 300mA | ||
Output Current 2 300mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 5535000h | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Depth 11.1mm | ||
Series TMR 3WIR | ||
Length 21.8mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TMR-3 series is a new family of isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Fully regulated output voltage
Compact SIP-8 package
Models with 1500 VDC and 3000 VDC I/O isolation (functional insulation)
Small footprint
Temperature range –40° to +85°C
High efficiency up to 85%
Short-circuit protection
Remote On/Off control
3-year product warranty
- RS Stock No. 1512845
- Mfr. Part No. TMR 3-2411WIR
Each
$36.53
- RS Stock No. 1511571
- Mfr. Part No. TMR 3-2411WIR
1 Tube of 10
$354.26
- RS Stock No. 1512902
- Mfr. Part No. TMR 3-2422WIR
Each
$38.85
- RS Stock No. 1619779
- Mfr. Part No. THM 3-2421WI
1 Tube of 10
$677.64
Related links
- TRACOPOWER TMR 3WIR DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C











