TRACO POWER TMR 3WIR DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 151-1571
- Mfr. Part No.:
- TMR 3-2411WIR
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$361.97
(exc. GST)
$398.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $361.97 | $36.197 |
| 2 - 3 | $354.02 | $35.402 |
| 4 + | $346.44 | $34.644 |
*price indicative
- RS Stock No.:
- 151-1571
- Mfr. Part No.:
- TMR 3-2411WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 5535000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Width | 9.2mm | |
| Standards/Approvals | No | |
| Series | TMR 3WIR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 5535000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Width 9.2mm | ||
Standards/Approvals No | ||
Series TMR 3WIR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMR 3WIR Series DC-DC Converter, 0.8 Efficiency, 1.6kV DC Isolation Voltage - TMR 3-2411WIR
This robust DC-DC converter is designed for professional applications requiring stable power supply solutions. It effectively transforms a variety of input voltage levels into a reliable 5V DC output. With railway-approved credentials, this converter is Crucial for powering devices in challenging environments, demonstrating its versatility across automation and electrical systems.
Features & Benefits
• Compact SIP8 package suitable for space-constrained circuits
• Comprehensive short circuit protection and current limiting features
• Thermal performance with an operating range of -40°C to +90°C
• Fully isolated power supply with I/O isolation voltage of 3,000V
Applications
• Suitable for powering signalling equipment in railway
• Ideal for communication devices operating in harsh conditions
• Utilised in automation and control systems requiring a stable voltage
• Employed in embedded systems with strict space constraints
• Appropriate for medical devices needing consistent power sources
What type of input voltage is supported?
The input voltage can range from 9V to 36V, ensuring versatile compatibility.
Is it possible to control the output remotely?
Yes, it features a remote On/Off function for convenient power management.
Does it require a minimum load?
No, there is no minimum load requirement, which enhances flexibility in applications.
What safety features are included?
It includes short circuit protection and current limiting capabilities for added reliability.
Related links
- TRACOPOWER TMR 3WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WIR DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
