TRACOPOWER TVN 5WI DC-DC Converter, 12V dc/ 416mA Output, 4.5 → 12 V dc Input, 5W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 146-6046
- Mfr. Part No.:
- TVN 5-0912WI
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-6046
- Mfr. Part No.:
- TVN 5-0912WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 4.5 → 12 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 9 V dc | |
| Output Current | 416mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 %%, +20% | |
| Package | DIP-24 | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 10.2mm | |
| Width | 20mm | |
| Length | 32mm | |
| Series | TVN 5WI | |
| Load Regulation | 0.005 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 4.5 → 12 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 9 V dc | ||
Output Current 416mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 %%, +20% | ||
Package DIP-24 | ||
Isolation Voltage 1.6kV dc | ||
Depth 10.2mm | ||
Width 20mm | ||
Length 32mm | ||
Series TVN 5WI | ||
Load Regulation 0.005 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Standards Met EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
The TVN 5WI series is a ultra low ripple and noise 5 Watt dc/dc converter featuring wide 4:1 input voltage ranges in a DIP-24 package. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for many operations which require low ripple and noise characteristics.
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
Related links
- TRACOPOWER TVN 5WI DC-DC Converter 4.5 → 12 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THM 10 DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +90°C Max Temp
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 12V Input Through Hole, 90 °C Max Temp -40 °C Min
