TRACO POWER TVN 3 DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 9V Input 3 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 146-5922
- Mfr. Part No.:
- TVN 3-1211
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$497.14
(exc. GST)
$546.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $497.14 | $49.714 | - |
| 2 - 3 | $486.22 | $48.622 | 2% |
| 4 + | $475.79 | $47.579 | 4% |
*price indicative
- RS Stock No.:
- 146-5922
- Mfr. Part No.:
- TVN 3-1211
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 5600000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 12 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Width | 9.6mm | |
| Series | TVN 3 | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 5600000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 12 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Width 9.6mm | ||
Series TVN 3 | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TVN 3 Series DC-DC Converter, 5V DC Output Voltage, 3W Power Rating - TVN 3-1211
This DC-DC converter plays a Crucial role in various electronic systems by facilitating efficient voltage conversion with high reliability. It is designed for applications that require stable performance within an input voltage range of 9 to 18V DC while providing a consistent 5V DC output. Its Compact SIP 8 package makes it suitable for environments where space is at a premium, ensuring safe operation across a wide range of conditions.
Features & Benefits
• Ultra-low ripple and noise levels enhance output stability.
• Fully regulated outputs ensure reliable voltage delivery.
• 1.6kV DC isolation voltage safeguards sensitive circuits.
• Operating temperature range up to +90°C caters to various environments.
• Short circuit protection helps manage overload conditions.
• Efficient performance with typical efficiency rated at 81%.
Applications
• Used with automation equipment in industrial machinery.
• Applied in telecommunications to maintain data integrity.
• Utilised in medical devices that require isolated power supplies.
• Integrated into electrical systems needing Compact power solutions.
• Suitable for embedded systems with limited space.
What is the input current at no load for models offering 12V nominal voltage?
The input current at no load for 12V models is typically 30mA.
How does the product manage short circuit conditions?
It includes continuous short circuit protection for automatic recovery once the fault is resolved.
Can it function effectively in high-temperature environments?
Yes, it operates reliably up to 75°C without derating and can reach 90°C with limited derating.
What is the significance of the isolation voltage in this product?
The isolation voltage of 1.6kV DC prevents electrical interference from impacting sensitive components, thereby enhancing overall system reliability.
What is the maximum capacitive load it can handle?
For the 5V output models, the maximum capacitive load is 2,200μF.
Related links
- TRACOPOWER TVN 3 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THB 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TES 3 DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TRN 3 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TDL 3 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER THM 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TEL 3 DC/DC Converter 18V dc Input PCB 12-Pin
