TRACOPOWER TVN 3 DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 146-5931
- Mfr. Part No.:
- TVN 3-2411
- Brand:
- TRACOPOWER
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 10
$626.03
(exc. GST)
$688.63
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 1 | $626.03 | $62.603 |
2 - 3 | $612.27 | $61.227 |
4 + | $599.12 | $59.912 |
*price indicative
- RS Stock No.:
- 146-5931
- Mfr. Part No.:
- TVN 3-2411
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The THM 15WI series is a range of medical 15 Watt DC/DC converters in 1.6 x 1.0 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485.
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 600mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1.6kV dc |
Depth | 11.2mm |
Width | 9.6mm |
Length | 21.8mm |
Series | TVN 3 |
Load Regulation | 0.01 |
Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F |
Minimum Temperature | -40°C |
Efficiency | 82% |
Maximum Temperature | +75 °C, +90°C |
Related links
- TRACOPOWER TVN 3 DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V...
- TRACOPOWER TVN 3 DC-DC Converter, 5V dc/ 600mA Output, 36 → 75 V...
- TRACOPOWER TVN 3 DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 13.2...
- TRACOPOWER TVN 3 DC-DC Converter, ±5V dc/ ±300mA Output, 18 → 36 V...
- TRACOPOWER TVN 3 DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 36...
- TRACOPOWER TVN 3 DC-DC Converter, 12V dc/ 250mA Output, 18 → 36 V...
- TRACOPOWER TVN 3 DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 36...
- TRACOPOWER TVN 3 DC-DC Converter, 24V dc/ 125mA Output, 18 → 36 V...