TRACO POWER TDN 5WISM DC/DC Converter, 5V/ 1 A, 75V Input, 18V Input 5 W, Surface, 75 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 143-8498
- Mfr. Part No.:
- TDN 5-4811WISM
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.23
(exc. GST)
$44.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $40.23 |
| 3 - 4 | $39.21 |
| 5 + | $38.62 |
*price indicative
- RS Stock No.:
- 143-8498
- Mfr. Part No.:
- TDN 5-4811WISM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1A | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 2960000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 5W | |
| Package Type | Surface Mount | |
| Length | 13.2mm | |
| Depth | 9.9mm | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Series | TDN 5WISM | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 18V | ||
Output Current 1 1A | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 2960000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 5W | ||
Package Type Surface Mount | ||
Length 13.2mm | ||
Depth 9.9mm | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Series TDN 5WISM | ||
Maximum Operating Temperature 75°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Ultra Compact SMD package 13.2 x 9.1 x 10.2 mm
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range -40°C to +75°C
Short circuit protection
Remote On/Off
3-year product warranty
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a Compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Related links
- TRACOPOWER TDN 5WISM DC/DC Converter 75V Input Surface 8-Pin
- TRACOPOWER TDN 5WISM DC/DC Converter 36V Input Surface 8-Pin
- TRACOPOWER TDN 5WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min
