TRACOPOWER TDN 3WISM DC-DC Converter, 24V dc/ 125mA Output, 18 → 75 V dc Input, 3W, Surface Mount, +70°C Max
- RS Stock No.:
- 141-8457
- Mfr. Part No.:
- TDN 3-4815WISM
- Brand:
- TRACOPOWER
On back order for despatch 03/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Tube of 10
$429.51
(exc. GST)
$472.46
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 4 | $429.51 | $42.951 |
5 - 9 | $412.33 | $41.233 |
10 + | $395.16 | $39.516 |
*price indicative |
- RS Stock No.:
- 141-8457
- Mfr. Part No.:
- TDN 3-4815WISM
- Brand:
- TRACOPOWER
Legislation and Compliance
Product Details
Ultra compact SMD package 13.2 x 9.1 x 10.2 mm
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range -40°C to +70°C without derating
Short circuit protection
Remote On/Off
3-year product warranty
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range -40°C to +70°C without derating
Short circuit protection
Remote On/Off
3-year product warranty
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 3W |
Input Voltage Nominal | 48 V dc |
Output Current | 125mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.6kV dc |
Length | 13.2mm |
Depth | 9.9mm |
Width | 9.1mm |
Series | TDN 3WISM |
Load Regulation | 0.01 |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F |
Maximum Temperature | +70°C |
Efficiency | 82% |
Minimum Temperature | -40°C |
Related links
- TRACOPOWER TDN 3WISM DC-DC Converter 4.5 → 18 V dc Input Surface...
- TRACOPOWER TDN 3WISM DC-DC Converter 9 → 36 V dc Input Surface...
- TRACOPOWER TDN 5WISM DC-DC Converter 18 → 75 V dc Input Surface...
- TRACOPOWER TDN 5WISM DC-DC Converter 4.5 → 13.2 V dc Input Surface...
- TRACOPOWER TMR 2 WISM DC-DC Converter 18 → 75 V dc Input PCB...
- TRACOPOWER TMR 3 WISM DC-DC Converter 4.5 → 75 V dc Input PCB...
- TRACOPOWER TDN 3WI DC-DC Converter 4.5 → 18 V dc Input Through...
- TRACOPOWER TDN 1WISM DC-DC Converter 18 → 75 V dc Input Surface...