TRACO POWER TDN 1WISM DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 141-8346
- Mfr. Part No.:
- TDN 1-1211WISM
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$259.33
(exc. GST)
$285.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $259.33 | $25.933 |
| 2 - 3 | $253.62 | $25.362 |
| 4 + | $248.18 | $24.818 |
*price indicative
- RS Stock No.:
- 141-8346
- Mfr. Part No.:
- TDN 1-1211WISM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 8400000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Series | TDN 1WISM | |
| Standards/Approvals | No | |
| Width | 9.1mm | |
| Length | 13.2mm | |
| Depth | 9.9mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 8400000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Series TDN 1WISM | ||
Standards/Approvals No | ||
Width 9.1mm | ||
Length 13.2mm | ||
Depth 9.9mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
TRACOPOWER TDN 1WISM Series DC-DC Converter, 5V DC Output Voltage, 1W Power Rating - TDN 1-1211WISM
This isolated DC-DC converter offers a solution for power conversion in Compact applications. With an input voltage range of 4.5 to 18V, the device is suitable for various environments while ensuring high efficiency. Its reliability and performance make it a preferred choice in automation, electronics, and electrical applications.
Features & Benefits
• Compact SMD package improves space efficiency
• Fully regulated output guarantees stable performance
• Operating temperature range from -40 to +90°C accommodates diverse conditions
• Remote On/Off control allows for convenient operation
Applications
• Power management in industrial automation systems
• Telecommunications equipment requiring Compact power solutions
• Test and measurement devices for accurate performance
• needing high-efficiency conversion
• Integration into PCB designs where space is constrained
What is the best way to install it on a PCB?
The unit should be installed using a reflow soldering technique to ensure reliable connections. Follow the recommended solder pad layout for optimal results.
How does the power converter ensure isolation?
It includes a high isolation voltage of 1.6 kV, effectively separating the input from the output to enhance safety and performance in sensitive applications.
What type of protection does it offer for connected circuitry?
Short circuit protection is included, which allows for automatic recovery, thereby increasing the safety and longevity of both the converter and connected devices.
Related links
- TRACOPOWER TDN 1WISM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
