TRACO POWER TRN 3 DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$27.14

(exc. GST)

$29.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$27.14-
3 - 4$26.462%
5 +$26.103%

*price indicative

RS Stock No.:
137-3158
Mfr. Part No.:
TRN 3-4811
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

600mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

4400000h

Isolation Voltage

1.6kV dc

Maximum Output Power

3W

Package Type

SIP

Depth

12.1mm

Width

8mm

Series

TRN 3

Standards/Approvals

No

Length

11.9mm

Maximum Operating Temperature

85°C

Efficiency

79%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TRN 3 Series DC-DC Converter, 5V DC Output Voltage, 3W Power Rating - TRN 3-4811


This isolated DC-DC converter provides a power solution suitable for various applications requiring a consistent output. With an input voltage range of 36 to 75V DC and an output of 5V DC, it maintains high efficiency while ensuring adequate power supply. Its Compact SIP 5 package design is Ideal for space-constrained environments in automation and electronic projects.

Features & Benefits


• Compact SIP package facilitates easy PCB mounting

• High efficiency of 79% reduces energy loss

• I/O isolation voltage of 1.6kV prevents interference

• No minimum load requirement simplifies installation and usage

Applications


• Suitable for automation systems requiring stable power

• Ideal for electronic devices operating in harsh environments

• Appropriate for embedded systems needing a Compact power solution

• Utilised in telecommunications equipment for dependable performance

What type of protection does it offer during operation?


It includes short circuit protection, safeguarding the device from damage.

Can it be used in extreme temperatures?


Yes, it operates effectively within a temperature range of -40 to +85°C.

How does it handle temperature variations?


Power derating occurs by 2.5% per degree Celsius above 65°C to maintain efficiency.

What is the effect of input voltage fluctuations?


Input variation is managed with a load regulation of 0.01, maintaining stable output.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy