TRACO POWER TRN 1SM DC/DC Converter, 12V dc/ 45 mA, 13.2V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save $40.20

View bulk pricing options

Subtotal (1 tube of 10 units)*

$200.99

(exc. GST)

$221.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$200.99$20.099-
5 - 9$192.95$19.295$40.20
10 +$184.90$18.49$160.90

*price indicative

RS Stock No.:
137-2838
Mfr. Part No.:
TRN 1-0522SM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

13.2V dc

Output Current 1

45mA

Output Current 2

45mA

Output Voltage 2

-12V dc

Mount Type

Surface

Input Ratio

1:12

MTBF

7400000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

1W

Length

11.9mm

Depth

7.6mm

Series

TRN 1SM

Standards/Approvals

No

Width

11.3mm

Efficiency

83%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 90°C environment temperature. With 1’600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy