TRACO POWER TRN 3 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 18V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$27.70

(exc. GST)

$30.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$27.70-
3 - 4$27.002%
5 +$26.594%

*price indicative

Packaging Options:
RS Stock No.:
137-2967
Mfr. Part No.:
TRN 3-2411
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

600mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

4400000h

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

3W

Width

11mm

Series

TRN 3

Depth

7.7mm

Standards/Approvals

No

Length

11.9mm

Efficiency

78%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TRN 3 Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a Compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 85°C environment temperature. With 1’600 VDCI/Oisolation. voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy