TRACO POWER TRN 3SM DC/DC Converter, 12V dc/ 250 mA, 75V dc Input, 36V Input 3 W, Surface, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save $58.25

View bulk pricing options

Subtotal (1 tube of 10 units)*

$291.37

(exc. GST)

$320.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$291.37$29.137-
5 - 9$279.72$27.972$58.25
10 +$268.07$26.807$233.00

*price indicative

RS Stock No.:
137-2933
Mfr. Part No.:
TRN 3-4812SM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

250mA

Mount Type

Surface

Input Ratio

1:12

MTBF

4400000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Number of Pins

7

Maximum Output Power

3W

Package Type

Surface Mount

Standards/Approvals

No

Length

11.9mm

Series

TRN 3SM

Depth

7.6mm

Width

11.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

83%

COO (Country of Origin):
TW
The TRN 3SM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.07 cm3. Full load operation is reliable up tp 85°C environment temperature. With 1’600 VDC I/O-isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy