TRACO POWER TRN 3 DC/DC Converter, 12V dc/ 125 mA, 75V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP

Get a bulk buy discount

Add 5 more to save $61.65

View bulk pricing options

Subtotal (1 tube of 10 units)*

$308.56

(exc. GST)

$339.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$308.56$30.856-
5 - 9$296.23$29.623$61.65
10 +$283.88$28.388$246.80

*price indicative

RS Stock No.:
137-2901
Mfr. Part No.:
TRN 3-4822
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

125mA

Output Current 2

125mA

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

2:1

MTBF

4400000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

3W

Width

11mm

Length

11.9mm

Series

TRN 3

Depth

7.7mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TRN 3 Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 85°C environment temperature. With 1’600 VDCI/Oisolation. voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy