XP Power G DC/DC Converter, 2.5kV/ 600 μA, 12V dc Input, 0V dc Input, Through Hole, 1.5 W, 60 °C Max Temp -10 °C Min

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
136-0453
Mfr. Part No.:
G25
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

2.5kV

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

0V dc

Output Current 1

600μA

Mount Type

Through Hole

MTBF

2290000h

Number of Outputs

1

Ripple and Noise

1%

Isolation Voltage

3.5kV

Maximum Output Power

1.5W

Package Type

ComPacT

Standards/Approvals

No

Width

38.1mm

Series

G

Depth

16mm

Length

38.1mm

Weight

43g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
US

XP Power Isolated DC to High Voltage DC Converters G Series


From XP Power, a range of 1.5 W isolated DC to HV DC converters. The G series are compact in size making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications.

Features and Benefits


• Input/output Isolation

• Compact PCB mount package

• Low leakage current

• Low ripple, low EMI/RFI

• Short circuit protection

• No minimum load

• Proportional Input/output

• Proven reliability

Applications


• Photomultiplier tubes

• Lamp ignition and drive

• Piezo devices

• Vacuum gauges

• Capacitor charging

Isolated DC to High Voltage DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy