XP Power GP DC/DC Converter, 1.5kV/ 660 μA, 12V dc Input, 0V dc Input, Through Hole, 1 W, 70 °C Max Temp -20 °C Min Temp
- RS Stock No.:
- 136-0441
- Mfr. Part No.:
- GP15
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$233.19
(exc. GST)
$256.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $233.19 |
| 5 - 9 | $228.30 |
| 10 - 24 | $223.40 |
| 25 - 49 | $216.76 |
| 50 + | $211.69 |
*price indicative
- RS Stock No.:
- 136-0441
- Mfr. Part No.:
- GP15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 1.5kV | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 0V dc | |
| Output Current 1 | 660μA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2310000h | |
| Ripple and Noise | 0.75% | |
| Isolation Voltage | 3.5kV | |
| Package Type | ComPacT | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Width | 38.1mm | |
| Series | GP | |
| Length | 38.1mm | |
| Weight | 40g | |
| Depth | 16mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 1.5kV | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 0V dc | ||
Output Current 1 660μA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2310000h | ||
Ripple and Noise 0.75% | ||
Isolation Voltage 3.5kV | ||
Package Type ComPacT | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Width 38.1mm | ||
Series GP | ||
Length 38.1mm | ||
Weight 40g | ||
Depth 16mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
XP Power Isolated DC to High Voltage DC Converters GP Series
From XP power, a range of 1 W isolated DC to HV DC converters. The GP series are compact in size making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications.
Features and Benefits
• Compact PCB mount package
• Low power consumption
• Low leakage current
• Low ripple, Low EMI/ RFI
• Proportional input/output
• Input/output isolation
Applications
• Portable, battery Power
• Vacuum gauges
• Field Generation
• Piezo devices
Isolated DC to High Voltage DC Converters
Related links
- XP Power GP DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -20 °C Min
- XP Power GP DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -20 °C Min Temp
- XP Power GP DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -20 °C Min Temp
- XP Power GP DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -20 °C Min Temp
- XP Power Q DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -25 °C
- XP Power Q DC/DC Converter 5V dc Input Through Hole 70 °C Max Temp -25 °C Min
- XP Power E DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power A DC/DC Converter 12V dc Input Through Hole 75 °C Max Temp -25 °C Min
