XP Power JTD20 DC/DC Converter, 5V dc/ 4 A, 36V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 135-8122
- Distrelec Article No.:
- 301-83-651
- Mfr. Part No.:
- JTD2024S05
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-8122
- Distrelec Article No.:
- 301-83-651
- Mfr. Part No.:
- JTD2024S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 4A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 (Minimum) % | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 20W | |
| Package Type | 1.6 x 1 in | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 40.64mm | |
| Depth | 10.4mm | |
| Series | JTD20 | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 4A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 (Minimum) % | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 20W | ||
Package Type 1.6 x 1 in | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 40.64mm | ||
Depth 10.4mm | ||
Series JTD20 | ||
Efficiency 89% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JTD20 Series of Isolated DC-DC Converters
The JTD20 Series from XP Power offers a highly reliable range of regulated single and dual output, 20 W, isolated DC-DC converters. The series features a wide 4:1 input range, 1.6" x 1" footprint with full load at 65°C Ambient. These Compact DC-DC converters also attribute 1600 VDC in isolation, a wide -40°C to +100°C operating temperature range and remote On/Off. All JTD20 converters come with a 3-Year Warranty.
Features and Benefits
• Regulated single and dual outputs
• Wide 4:1 input range
• 1.6" x 1" Footprint
• Remote On/Off
• Full load at 65°C ambient
• -40°C to +100°C operation
• 3-Year Warranty
XP Power - Isolated DC-DC Converters
Related links
- XP Power JTD20 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power JTD20 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power JTD20 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power JTD20 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD20 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD20 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD20 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD20 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
