XP Power JTD20 DC/DC Converter, 3.3V dc/ 5.5 A, 36V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-7956
Mfr. Part No.:
JTD2024S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

5.5A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Output Voltage Adjustment Range

±10 (Minimum) %

Isolation Voltage

1.6kV dc

Package Type

1.6 x 1 in

Maximum Output Power

20W

Length

40.64mm

Series

JTD20

Depth

10.4mm

Width

25.4mm

Standards/Approvals

No

Maximum Operating Temperature

100°C

Efficiency

89%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JTD20 Series of Isolated DC-DC Converters


The JTD20 Series from XP Power offers a highly reliable range of regulated single and dual output, 20 W, isolated DC-DC converters. The series features a wide 4:1 input range, 1.6" x 1" footprint with full load at 65°C Ambient. These compact DC-DC converters also attribute 1600 VDC in isolation, a wide -40°C to +100°C operating temperature range and remote On/Off. All JTD20 converters come with a 3-Year Warranty.

Features and Benefits


• Regulated single and dual outputs

• Wide 4:1 input range

• 1.6" x 1" Footprint

• Remote On/Off

• Full load at 65°C ambient

• -40°C to +100°C operation

• 3-Year Warranty

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy