XP Power ISU03 DC/DC Converter, 5V dc/ 600 mA, 12V dc Input, 4.5V Input 3 W, Surface, 95 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$416.67

(exc. GST)

$458.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$416.67$41.667-
5 - 9$400.01$40.0013%
10 +$385.36$38.5367%

*price indicative

RS Stock No.:
135-7920
Distrelec Article No.:
304-31-042
Mfr. Part No.:
ISU0305S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

4.5V

Output Current 1

600mA

Mount Type

Surface

Input Ratio

1:6

Number of Outputs

1

Number of Pins

14

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

3W

Depth

8.7mm

Length

19mm

Width

17mm

Series

ISU03

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Efficiency

81%

COO (Country of Origin):
TW

XP Power - ISU03 Series of Isolated DC-DC Converters


The ISU03 Series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features a wide 4:1 input range and meets ITE safety approvals. These compact DC-DC converters also attribute 1500 VDC in isolation, a wide -40 °C to +95 °C operating temperature range and remote On/Off. All ISU03 converters come with a 3-Year Warranty. Optional water washable versions are available.

Features and Benefits


• Regulated single and dual outputs

• Wide 4:1 input range

• ITE Safety Approvals

• Remote On/Off

• Compact SMD Package

• 3-Year Warranty

• Optional water washable versions

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy