XP Power ISU03 DC/DC Converter, 12V dc/ 250 mA, 75V dc Input, 18V Input 3 W, Surface, 95 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 135-7935
- Mfr. Part No.:
- ISU0348S12
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-7935
- Mfr. Part No.:
- ISU0348S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 250mA | |
| Mount Type | Surface | |
| Input Ratio | 1:6 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 14 | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Series | ISU03 | |
| Standards/Approvals | RoHS | |
| Length | 19mm | |
| Width | 17mm | |
| Depth | 8.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 250mA | ||
Mount Type Surface | ||
Input Ratio 1:6 | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 14 | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Series ISU03 | ||
Standards/Approvals RoHS | ||
Length 19mm | ||
Width 17mm | ||
Depth 8.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
XP Power - ISU03 Series of Isolated DC-DC Converters
The ISU03 Series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features a wide 4:1 input range and meets ITE safety approvals. These compact DC-DC converters also attribute 1500 VDC in isolation, a wide -40 °C to +95 °C operating temperature range and remote On/Off. All ISU03 converters come with a 3-Year Warranty. Optional water washable versions are available.
Features and Benefits
• Regulated single and dual outputs
• Wide 4:1 input range
• ITE Safety Approvals
• Remote On/Off
• Compact SMD Package
• 3-Year Warranty
• Optional water washable versions
XP Power - Isolated DC-DC Converters
Related links
- XP Power ISU03 DC/DC Converter 75V dc Input Surface
- XP Power ISU03 DC/DC Converter 75V dc Input Surface
- XP Power ISU03 DC/DC Converter 75V dc Input Surface
- XP Power ISU03 DC/DC Converter 12V dc Input Surface
- XP Power ISU03 DC/DC Converter 36V dc Input Surface
- XP Power ISU03 DC/DC Converter 36V dc Input Surface
- XP Power ISU03 DC/DC Converter 12V dc Input Surface
- XP Power ISU03 DC/DC Converter 12V dc Input Surface
