Murata Power Solutions MGJ6 DC/DC Converter, 15V dc/ 300 mA, 36V dc Input, 18V Input 4.5 W, PCB, 105 °C Max Temp -40 °C
- RS Stock No.:
- 135-5951
- Mfr. Part No.:
- MGJ6D241505DC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 8 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$24.62
(exc. GST)
$27.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $24.62 | - |
| 8 - 14 | $24.12 | 2% |
| 15 + | $23.63 | 4% |
*price indicative
- RS Stock No.:
- 135-5951
- Mfr. Part No.:
- MGJ6D241505DC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 300mA | |
| Output Current 2 | 300mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 5.7kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 4.5W | |
| Series | MGJ6 | |
| Width | 27.81mm | |
| Standards/Approvals | ANSI, EN, RoHS, UL | |
| Weight | 12g | |
| Length | 45.47mm | |
| Depth | 9.88mm | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 300mA | ||
Output Current 2 300mA | ||
Output Voltage 2 -5V dc | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 5.7kV dc | ||
Package Type DIP | ||
Maximum Output Power 4.5W | ||
Series MGJ6 | ||
Width 27.81mm | ||
Standards/Approvals ANSI, EN, RoHS, UL | ||
Weight 12g | ||
Length 45.47mm | ||
Depth 9.88mm | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Murata MGJ Series Isolated DC-DC Converter
Features and Benefits
Murata Power Solutions - 0.75W to 15W
- RS Stock No. 0401685
- Mfr. Part No. CPS20.241-60
- RS Stock No. 0721847
- Mfr. Part No. MUW102415B
- RS Stock No. 2040570
- Mfr. Part No. PXD20-24S15
- RS Stock No. 1718734
- Mfr. Part No. QSB60024S28
Related links
- Murata Power Solutions MGJ6 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C
- Murata Power Solutions MGJ6 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C
- Murata Power Solutions MGJ6 DC-DC Converter 18 → 36 V dc Input PCB Mount, +105°C
- Murata Power Solutions MGJ6 DC/DC Converter -5 V dc/ 300 mA Output
- Murata Power Solutions MGJ6 DC/DC Converter 36V dc Input 105 °C Max Temp -40 °C Min
- Murata Power Solutions MGJ6 DC-DC Converter 18 → 36 V dc Input PCB Mount, +105°C
- Murata Power Solutions MGJ6 DC/DC Converter, 15V dc/ 240 mA Output
- Murata Power Solutions MGJ6 DC/DC Converter 5 V dc/ 240 mA Output










