Murata Power Solutions MGJ6 DC-DC Converter, -5V dc/ 240mA Output, 18 → 36 V dc Input, 1.2W, PCB Mount, +105°C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
135-5992
Mfr. Part No.:
MGJ6D242005SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

-5 V dcV dc, 20V dc

Input Voltage Range

18 → 36 V dc

Power Rating

1.2 WW, 4.8W

Input Voltage Nominal

24 V dc

Output Current

240mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

5.7kV dc

Depth

10.9mm

Width

28.12mm

Length

38.89mm

Series

MGJ6

Load Regulation

0.1

Standards Met

ANSI/AAMI ES60601-1, cULus Recognised, UL 60950

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Efficiency

82%

Murata MGJ Series Isolated DC-DC Converter


Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.

The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.

Features and Benefits


Optimised bipolar output voltages for IGBT / MOSFET gate drives

Continuous barrier withstand voltage 3kVDC

Surface mount package

Ultra low coupling capacitance 15pF

5.7k V dc isolation test voltage

Murata Power Solutions - 0.75W to 15W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy