Murata Power Solutions MGJ6 DC-DC Converter, -5V dc/ 240mA Output, 9 → 18 V dc Input, 1.2W, PCB Mount, +105°C
- RS Stock No.:
- 135-5335
- Mfr. Part No.:
- MGJ6D122005DC
- Brand:
- Murata Power Solutions
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Tray of 30
$827.50
(exc. GST)
$910.25
(inc. GST)
Tray(s) | Per Tray | Per unit* |
1 + | $827.50 | $27.583 |
*price indicative |
- RS Stock No.:
- 135-5335
- Mfr. Part No.:
- MGJ6D122005DC
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
Murata MGJ Series Isolated DC-DC Converter
Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
Features and Benefits
Optimised bipolar output voltages for IGBT / MOSFET gate drives
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Power Solutions - 0.75W to 15W
Specifications
Attribute | Value |
---|---|
Output Voltage | -5 V dc, 20V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 1.2 W, 4.8W |
Input Voltage Nominal | 12 V dc |
Output Current | 240mA |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP |
Isolation Voltage | 5.7kV dc |
Depth | 9.88mm |
Width | 27.81mm |
Length | 45.47mm |
Series | MGJ6 |
Load Regulation | 0.1 |
Maximum Temperature | +105°C |
Efficiency | 80% |
Minimum Temperature | -40°C |
Standards Met | ANSI/AAMI ES60601-1, cULus Recognised, UL 60950 |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- DC-DC DC-DC Converter PQFN
- Murata Power Solutions MGJ6 DC-DC Converter 18 → 36 V dc Input PCB...
- Murata Power Solutions MGJ6 DC-DC Converter 4.5 → 9 V dc Input PCB...