Murata Power Solutions MGJ6 DC/DC Converter, 20V dc, -5 V dc/ 240 mA Output, 4.5V dc Input, +105 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-5355
Mfr. Part No.:
MGJ6D052005LMC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage

20V dc, -5V dc

Minimum Input Voltage

4.5V dc

Output Current

240mA

Series

MGJ6

Depth

9.35mm

Length

27.81mm

Width

39.98mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Murata MGJ Series Isolated DC-DC Converter


Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.

The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.

Features and Benefits


Optimised bipolar output voltages for IGBT / MOSFET gate drives

Continuous barrier withstand voltage 3kVDC

Surface mount package

Ultra low coupling capacitance 15pF

5.7k V dc isolation test voltage

Murata Power Solutions - 0.75W to 15W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy