Murata Power Solutions MGJ6 DC/DC Converter, 15V dc, 5 V dc/ 240 mA Output
- RS Stock No.:
- 167-6202
- Mfr. Part No.:
- MGJ6T12150505MC-R7
- Brand:
- Murata Power Solutions
Subtotal (1 reel of 23 units)*
$793.81
(exc. GST)
$873.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $793.81 | $34.513 |
*price indicative
- RS Stock No.:
- 167-6202
- Mfr. Part No.:
- MGJ6T12150505MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 15V dc, 5V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 240mA | |
| Series | MGJ6 | |
| Length | 31.24mm | |
| Depth | 14.65mm | |
| Width | 22.61mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 15V dc, 5V dc | ||
Product Type DC/DC Converter | ||
Output Current 240mA | ||
Series MGJ6 | ||
Length 31.24mm | ||
Depth 14.65mm | ||
Width 22.61mm | ||
- COO (Country of Origin):
- GB
Murata Isolated 6W Triple Output DC/DC Converter - MGJ6 Series
The Murata Power Solutions MGJ6 series is a range of 6W DC-DC converters with high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. These DC-DC converters offer a choice of asymmetric output voltages allowing optimum drive levels for best system efficiency and EMI. The MGJ3 isolated DC-DC converters have 3 configurable outputs and they are ideal for powering high side and low side gate drive circuits for IGBTs, Silicon Carbide and Mosfets in bridge circuits.
No opto feedback
Patents Pending
Optimised bipolar output voltages for IGBT/SiC & Mosfet gate drives
3 outputs configurable for all gate drive applications: +15V/-5V, +15V/-10V & +20V/-5V outputs
Characterised dv/dt immunity 80kV/μs at1.5kV
Characterised partial discharge performance
5.2kVDC isolation test voltage Hi Pot Test
Ultra low coupling capacitance 15pF
SMD package
5V, 12V & 24V input voltages
105°C operating temperature
Approvals
UL60950 pending, ANSI/AAMI ES60601-1, 2 MOOPs pending
Related links
- Murata Power Solutions MGJ6 DC/DC Converter, 15V dc/ 240 mA Output
- Murata Power Solutions MGJ6 DC/DC Converter 5 V dc/ 240 mA Output
- Murata Power Solutions MGJ6 DC/DC Converter -5 V dc/ 240 mA Output
- Murata Power Solutions MGJ6 DC/DC Converter -5 V/ 240 mA 85 °C Max Temp -40 °C Min Temp, 7-Pin
- Murata Power Solutions MGJ6 DC/DC Converter -5 V dc/ 300 mA Output
- Murata Power Solutions MGJ6 DC/DC Converter, 24V dc/ 125 mA Output
- Murata Power Solutions MGJ6 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C
- Murata Power Solutions MGJ6 DC-DC Converter 18 → 36 V dc Input Surface Mount,
