TRACO POWER THM 30 WI DC/DC Converter, 12V dc/ 2.5 A, 36V Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$136.10

(exc. GST)

$149.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$136.10
3 - 4$132.77
5 +$130.67

*price indicative

RS Stock No.:
135-2480
Mfr. Part No.:
THM 30-2412WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

2.5A

Mount Type

PCB

Input Ratio

4:1

MTBF

1137000h

Number of Outputs

1

Output Voltage Adjustment Range

10.8/13.2 V dc

Isolation Voltage

5kV ac

Maximum Output Power

30W

Package Type

DIP

Width

25.4mm

Series

THM 30 WI

Length

50.8mm

Depth

10.2mm

Standards/Approvals

No

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

89%

Traco 30W PCB Mount DC-DC Converters - THM 30WI Series


From TRACO POWER, a range of medically approved 30 W DC-DC converters. Supplied in a Compact 2.0” x 1.0” package the THM-20WI series have a wide 4:1 voltage input range and input filter meeting EN55022 class A standards. The reinforced I/O isolation of these DC-DC converters complies with certification according to IEC/EN/ES 60601-1 3RD edition for 2 x MOPP (Means of Patient Protection).Efficient up to 89%, and the highest grade components the THM-30WI modules operate reliably within an ambient temperature range of -40°C to + 75°C. The robust DC-DC Converters are ideally suited to medical, transportation, control and measurement and IGBT drivers.

Features and Benefits


• Wide 4:1 input voltage

• 2.0” x 1.0” standard plastic case

• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage

• IEC/EN/ES 60601-1 3RD edition for 2xMOPP

• Input filter EN55022 class A

• Low leakage current

• Wide operating temperature range -40°C to + 75°C

Applications


• Medical equipment

• Transportation

• Control and measurement

• IGBT drivers

Approvals

ANSI/AAMI ES 60601-1 2005(R) 2012
IEC/EN 60601-1 3rd edition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy