TRACO POWER THN 15WIR DC/DC Converter, 24V dc/ 315 mA, 36V dc Input, 9V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$760.76

(exc. GST)

$836.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$760.76$76.076-
2 - 3$744.02$74.4022%
4 +$728.05$72.8054%

*price indicative

RS Stock No.:
135-1533
Mfr. Part No.:
THN 15-2425WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

315mA

Output Current 2

315mA

Mount Type

PCB

Output Voltage 2

-24V dc

Input Ratio

4:1

Number of Outputs

2

MTBF

1600000h

Output Voltage Adjustment Range

±21.6 V dc, ±26.4 V dc

Isolation Voltage

3kV dc

Maximum Output Power

15W

Length

25.4mm

Depth

9.9mm

Series

THN 15WIR

Width

25.4mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

91%

Maximum Operating Temperature

90°C

TRACPOWER THN 15WIR Series DC-DC Converter, ±24V DC Output, 15W Power Rating - THN 15-2425WIR


This DC-DC converter is designed for reliable power supply in harsh environments. It features an ultra-wide input voltage range from 9 to 36V DC and provides a consistent output of ±24V DC. With its Compact size of 25.4mm x 25.4mm x 9.9mm, it is suitable for PCB mounting, delivering high efficiency and isolation performance.

Features & Benefits


• High efficiency of 91% reduces heat loss and energy costs

• Isolated design ensures safe voltage separation for sensitive components

• Adjustable output voltage enhances flexibility in power delivery

• Approved for railway use, making it suitable for transportation systems

• Robust thermal performance withstands extreme temperature fluctuations

Applications


• Used in railway and transportation electronic systems

• Ideal for automation and control

• Suitable for medical equipment requiring reliable power

• Often employed in industrial machinery for stable operations

How does the high efficiency of this power converter benefit performance?


The high efficiency of up to 91% minimises energy wastage, leading to less heat generation and prolonged device longevity. This is particularly beneficial in demanding applications where thermal management is critical.

What are the safety features integrated into this power converter?


It includes built-in short circuit protection and under-voltage lockout, ensuring safe operation and reliability even under adverse conditions, making it suitable for critical systems.

How does the adjustable output voltage function enhance usability?


The output voltage can be adjusted from ±21.6V DC to ±26.4V DC using an external trim resistor, allowing for tailored power levels to meet specific application requirements, thus improving adaptability in diverse settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy