TRACOPOWER TMR 2 WISM DC-DC Converter, ±15V dc/ ±67mA Output, 18 → 75 V dc Input, 2W, PCB Mount, +85°C Max Temp
- RS Stock No.:
- 135-1477
- Mfr. Part No.:
- TMR 2-4823WISM
- Brand:
- TRACOPOWER
On back order for despatch 23/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 10
$389.65
(exc. GST)
$428.61
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 4 | $389.65 | $38.965 |
5 - 9 | $374.06 | $37.406 |
10 + | $358.49 | $35.849 |
*price indicative
- RS Stock No.:
- 135-1477
- Mfr. Part No.:
- TMR 2-4823WISM
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
Product Details
Traco SMD 2 Watt DC-DC Converters - TMR 2WISM Series
From TRACO POWER, a range of 2 W SMD DC-DC converters. The TMR 2 series have an ultra-wide 4:1 input and fully regulated outputs. Supplied in a compact SMD package the DC—DC converters are perfect for applications where valuable board space is limited. Capable of operating up to 70°C environment temperature at full load or up to 80°C with a 50% load derating.
Features and Benefits
• I/O-isolation 1500 V dc
• Ultra-wide 4:1 Input 4.5 V dc to 12 V dc, 9 V dc to 36 V dc and 18 V dc to 75 V dc
• -40°C to +80°C operating temperature range
• Fully regulated outputs
• Remote On/Off
• Ultra-wide 4:1 Input 4.5 V dc to 12 V dc, 9 V dc to 36 V dc and 18 V dc to 75 V dc
• -40°C to +80°C operating temperature range
• Fully regulated outputs
• Remote On/Off
Applications
• Communication equipment
• Instrumentation
• Industrial electronics
• Instrumentation
• Industrial electronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Traco SMD 2 and 3 Watt DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 2W |
Input Voltage Nominal | 48 V dc |
Output Current | ±67mA |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP |
Isolation Voltage | 1.5kV dc |
Length | 19mm |
Width | 14.9mm |
Depth | 8.7mm |
Series | TMR 2 WISM |
Minimum Temperature | -40°C |
Medical Approved | Yes |
Maximum Temperature | +85°C |
Standards Met | IEC/UL 60950-1 |
Related links
- TRACOPOWER TMR 2 WISM DC-DC Converter, ±15V dc/ ±67mA Output, 4.5...
- TRACOPOWER TMR 2 WISM DC-DC Converter, ±15V dc/ ±67mA Output, 9 →...
- TRACOPOWER TMR 2 WISM DC-DC Converter, 15V dc/ 134mA Output, 18 →...
- TRACOPOWER TMR 2 WISM DC-DC Converter, 12V dc/ 167mA Output, 18 →...
- TRACOPOWER TMR 2 WISM DC-DC Converter, 24V dc/ 83mA Output, 18 →...
- TRACOPOWER TMR 2 WISM DC-DC Converter, ±12V dc/ ±83mA Output, 18 →...
- TRACOPOWER TMR 2 WISM DC-DC Converter, 5V dc/ 400mA Output, 18 →...
- TRACOPOWER TMR 2WIN DC-DC Converter, ±15V dc/ ±67mA Output, 18 →...