TRACO POWER TMR 2 WISM DC/DC Converter, 15V dc/ 67 mA, 12V dc Input, 4.5V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 135-1463
- Mfr. Part No.:
- TMR 2-0523WISM
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save $13.52
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$307.96
(exc. GST)
$338.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $307.96 | $30.796 | - |
| 2 - 3 | $301.20 | $30.12 | $13.52 |
| 4 + | $294.74 | $29.474 | $52.88 |
*price indicative
- RS Stock No.:
- 135-1463
- Mfr. Part No.:
- TMR 2-0523WISM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 67mA | |
| Output Current 2 | 67mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 6430000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Length | 19mm | |
| Width | 14.9mm | |
| Standards/Approvals | No | |
| Depth | 8.7mm | |
| Series | TMR 2 WISM | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 67mA | ||
Output Current 2 67mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 6430000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Length 19mm | ||
Width 14.9mm | ||
Standards/Approvals No | ||
Depth 8.7mm | ||
Series TMR 2 WISM | ||
Maximum Operating Temperature 80°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Traco SMD 2 Watt DC-DC Converters - TMR 2WISM Series
From TRACO POWER, a range of 2 W SMD DC-DC converters. The TMR 2 series have an ultra-wide 4:1 input and fully regulated outputs. Supplied in a compact SMD package the DC—DC converters are perfect for applications where valuable board space is limited. Capable of operating up to 70°C environment temperature at full load or up to 80°C with a 50% load derating.
Features and Benefits
• I/O-isolation 1500 V dc
• Ultra-wide 4:1 Input 4.5 V dc to 12 V dc, 9 V dc to 36 V dc and 18 V dc to 75 V dc
• -40°C to +80°C operating temperature range
• Fully regulated outputs
• Remote On/Off
Applications
• Communication equipment
• Instrumentation
• Industrial electronics
Traco SMD 2 and 3 Watt DC-DC Converters
- RS Stock No. 1874540
- Mfr. Part No. TBA 2-0513
Each
$5.88
- RS Stock No. 5105677
- Mfr. Part No. TES 2N-0523
Each
$36.75
- RS Stock No. 1874026
- Mfr. Part No. TBA 2-0523
1 Tube of 10
$54.71
- RS Stock No. 1874609
- Mfr. Part No. TBA 2-0523
Each
$5.61
Related links
- TRACOPOWER TMR 3 WISM DC/DC Converter 12V Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 2 WISM DC/DC Converter 36V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 2 WISM DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 2 WISM DC/DC Converter 12V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 2 WISM DC-DC Converter 4.5 → 12 V dc Input PCB Mount, +85°C Max Temp
- TRACOPOWER TMR 2 WISM DC/DC Converter 12V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 2 WISM DC/DC Converter 12V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 2 WISM DC/DC Converter 12V dc Input PCB, 80 °C Max Temp -40 °C Min Temp











