XP Power JWE08 DC/DC Converter, 24V dc/ 335 mA, 75V dc Input, 18V Input 8 W, Through Hole, 105 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-1231
Mfr. Part No.:
JWE0848S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

335mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

DIP-16

Maximum Output Power

8W

Depth

8mm

Series

JWE08

Length

23.8mm

Standards/Approvals

No

Width

13.7mm

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW

XP Power - JWE Series of 8 W DC-DC Isolated Converters


The JWE08 Series of DC-DC Converters from XP Power are available in single or dual outputs with an ultra wide 4:1 input range. Available in DIP 6 Package, ITE Safety Approved and high-power density.

Features and Benefits


• Regulated Single and Dual Output

• ITE Safety Approvals

• Ultra wide 4:1 Input Range

• DIP 16 Package

• Operating Temperature -40 °C to +105 °C

• 1500 VDC Isolation

• Full Power to +70 °C

• High-power density

• Metal case

3-Year Warranty

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy