TRACOPOWER THM 3 DC-DC Converter, 24V dc/ 125mA Output, 36 → 75 V dc Input, 3W, PCB Mount, +90°C Max Temp -40°C

Bulk discount available

Subtotal (1 tube of 10 units)*

$627.00

(exc. GST)

$689.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 - 4$627.00$62.70
5 - 9$609.94$60.994
10 +$586.26$58.626

*price indicative

RS Stock No.:
135-0548
Mfr. Part No.:
THM 3-4815
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

24V dc

Input Voltage Range

36 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

125mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

DIP-24

Isolation Voltage

5kV ac

Length

31.8mm

Width

20.3mm

Depth

10.2mm

Series

THM 3

Load Regulation

0.002

Maximum Temperature

+90°C

Standards Met

ANSI/AAMI ES60601-1:2005/(R)2012, CB Scheme IEC 606010-1, cULus Recognised, ES60601-1, IEC/EN 60601-1

Medical Approved

Yes

Efficiency

86.5%

Minimum Temperature

-40°C

Traco Power THM 3 Series, 3 Watt


The THM-3WI series is a range of medical 3 W DC-DC converters in DIP-24 plastic package and with ultra-wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 V ac RMS isolation and a low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. A high efficiency of up to 87% and highest grade components, the converters can reliably operate in an ambient temperature range of –40°C to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Features and Benefits


• Wide 2:1 input voltage
• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
• Risk management process according to ISO 14971 including risk management file
• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
• Low Leakage Current
• Extended operating temperature range –40°C to 90°C
• Operating up to 5000 m altitude
• 5-year product warranty A

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links