TRACOPOWER THM 3 DC-DC Converter, ±5V dc/ ±300mA Output, 9 → 18 V dc Input, 3W, PCB Mount, +90°C Max Temp -40°C
- RS Stock No.:
- 135-0531
- Mfr. Part No.:
- THM 3-1221
- Brand:
- TRACOPOWER
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 10
$723.68
(exc. GST)
$796.05
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 4 | $723.68 | $72.368 |
5 - 9 | $694.74 | $69.474 |
10 + | $665.79 | $66.579 |
*price indicative
- RS Stock No.:
- 135-0531
- Mfr. Part No.:
- THM 3-1221
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
Product Details
Traco Power THM 3 Series, 3 Watt
The THM-3WI series is a range of medical 3 W DC-DC converters in DIP-24 plastic package and with ultra-wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 V ac RMS isolation and a low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. A high efficiency of up to 87% and highest grade components, the converters can reliably operate in an ambient temperature range of –40°C to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Features and Benefits
• Wide 2:1 input voltage
• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
• Risk management process according to ISO 14971 including risk management file
• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
• Low Leakage Current
• Extended operating temperature range –40°C to 90°C
• Operating up to 5000 m altitude
• 5-year product warranty A
• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
• Risk management process according to ISO 14971 including risk management file
• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
• Low Leakage Current
• Extended operating temperature range –40°C to 90°C
• Operating up to 5000 m altitude
• 5-year product warranty A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | ±300mA |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP-24 |
Isolation Voltage | 5kV ac |
Width | 20.3mm |
Depth | 10.2mm |
Length | 31.8mm |
Series | THM 3 |
Load Regulation | 0.01 |
Standards Met | ANSI/AAMI ES60601-1:2005/(R)2012, CB Scheme IEC 606010-1, cULus Recognised, ES60601-1, IEC/EN 60601-1 |
Maximum Temperature | +90°C |
Medical Approved | Yes |
Minimum Temperature | -40°C |
Efficiency | 83.5% |
Related links
- TRACOPOWER THM 3 DC-DC Converter, ±5V dc/ ±300mA Output, 18 → 36 V...
- TRACOPOWER THM 3 DC-DC Converter, ±5V dc/ ±300mA Output, 4.5 → 9 V...
- TRACOPOWER THM 3 DC-DC Converter, ±5V dc/ ±300mA Output, 36 → 75 V...
- TRACOPOWER THM 3 DC-DC Converter, 24V dc/ 125mA Output, 9 → 18 V...
- TRACOPOWER THM 3 DC-DC Converter, 12V dc/ 250mA Output, 9 → 18 V...
- TRACOPOWER THM 3 DC-DC Converter, 15V dc/ 200mA Output, 9 → 18 V...
- TRACOPOWER THM 3 DC-DC Converter, 24V dc/ 125mA Output, 4.5 → 9 V...
- TRACOPOWER THM 3 DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc...