Cosel STMGFS DC/DC Converter, 3.3V dc/ 7.5 A, 76V dc Input, 18V Input 24.75 W, PCB, 70 °C Max Temp 70 °C Min Temp

Get a bulk buy discount

Add 5 more to save $20.20

View bulk pricing options

Subtotal (1 unit)*

$134.63

(exc. GST)

$148.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$134.63-
5 - 9$130.59$20.20
10 - 24$126.56$80.70
25 - 49$123.86$269.25
50 +$121.16$673.50

*price indicative

RS Stock No.:
132-7505
Mfr. Part No.:
STMGFS30483R3-N1
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

76V dc

Minimum Input Voltage

18V

Output Current 1

7.5A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

200mV

Output Voltage Adjustment Range

2.97 → 3.63 V

Isolation Voltage

500V dc

Maximum Output Power

24.75W

Series

STMGFS

Weight

140g

Width

52mm

Standards/Approvals

cUL, EN, RoHS, UL, CE, CSA

Depth

27mm

Length

117mm

Efficiency

89%

Minimum Operating Temperature

70°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
JP

STMGFS Series - With Cover


The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty

Features and Benefits


• Isolated unit type DC-DC converter with cover (N1)

• Wide input voltage DC9-36 V/DC18-76 V

• Available connector interface (optional)

• Available case cover (optional)

• Available DIN Rail attachment (optional)

• Built in Overcurrent protection (recovery automatically)

• Built in Overvoltage protection (for STMG30)

• Built in Remote ON/OFF

• Built in Output voltage adjustment (for single output, ±10%)

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy