Cosel STMGFS DC/DC Converter, 12V dc/ 2.5 A, 24V dc Input, 24V dc Input 30 W, PCB, 70 °C Max Temp -20 °C Min Temp
- RS Stock No.:
- 132-7503
- Mfr. Part No.:
- STMGFS302412-N1
- Brand:
- Cosel
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$134.63
(exc. GST)
$148.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $134.63 |
| 5 - 9 | $132.28 |
| 10 - 24 | $129.83 |
| 25 - 49 | $128.54 |
| 50 + | $127.25 |
*price indicative
- RS Stock No.:
- 132-7503
- Mfr. Part No.:
- STMGFS302412-N1
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 13.2 V | |
| Ripple and Noise | 200mV | |
| Isolation Voltage | 500V dc | |
| Maximum Output Power | 30W | |
| Depth | 27mm | |
| Weight | 140g | |
| Standards/Approvals | UL 60950-1, EN 60950-1 Complies, cUL, CE | |
| Length | 117mm | |
| Width | 52mm | |
| Series | STMGFS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 2.5A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 13.2 V | ||
Ripple and Noise 200mV | ||
Isolation Voltage 500V dc | ||
Maximum Output Power 30W | ||
Depth 27mm | ||
Weight 140g | ||
Standards/Approvals UL 60950-1, EN 60950-1 Complies, cUL, CE | ||
Length 117mm | ||
Width 52mm | ||
Series STMGFS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- JP
STMGFS Series - With Cover
The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty
Features and Benefits
• Isolated unit type DC-DC converter with cover (N1)
• Wide input voltage DC9-36 V/DC18-76 V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)
Cosel Isolated DC-DC Converters
Related links
- Cosel STMGFS DC/DC Converter 76V dc Input PCB, 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFS DC/DC Converter 36V dc Input PCB, 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFS DC/DC Converter 76V dc Input PCB, 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFS DC/DC Converter 36V dc Input PCB, 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFS DC/DC Converter 76V dc Input PCB, 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFS DC/DC Converter 36V dc Input PCB, 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFS DC/DC Converter 76V dc Input PCB, 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFS DC/DC Converter 36V dc Input PCB, 70 °C Max Temp 70 °C Min Temp
