Cosel STMGFS DC/DC Converter, 3.3V dc/ 7.5 A, 36V dc Input, 9V Input 24.75 W, PCB, 70 °C Max Temp 70 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$129.10

(exc. GST)

$142.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$129.10
5 - 9$125.23
10 - 24$121.35
25 - 49$118.78
50 +$116.20

*price indicative

RS Stock No.:
132-7494
Mfr. Part No.:
STMGFS30243R3
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

7.5A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

2.97 → 3.63 V

Ripple and Noise

200mV

Isolation Voltage

500V dc

Maximum Output Power

24.75W

Series

STMGFS

Weight

140g

Standards/Approvals

UL, RoHS, EN, cUL, CSA, CE

Width

52mm

Length

117mm

Depth

27mm

Efficiency

89%

Minimum Operating Temperature

70°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
JP

STMGFS Series


The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty

Features and Benefits


• Isolated unit type DC-DC converter

• Wide input voltage DC9-36 V/DC18-76 V

• Available connector interface (option)

• Available case cover (option)

• Available DIN Rail attachment (option)

• Built in Overcurrent protection (recovery automatically)

• Built in Overvoltage protection (for STMG30)

• Built in Remote ON/OFF

• Built in Output voltage adjustment (for single output, ±10%)

Cosel Isolated DC-DC Converters


Standards

UL60950-1, C-UL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy