Cosel SUTS DC/DC Converter, 12V dc/ 1 A, 12V dc Input, 9V Input 12 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1900 kHz,

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $10.40

View bulk pricing options

Subtotal (1 unit)*

$69.59

(exc. GST)

$76.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$69.59-
5 - 9$67.51$10.40
10 - 24$65.41$41.80
25 - 49$64.03$139.00
50 +$62.63$348.00

*price indicative

RS Stock No.:
130-7943
Mfr. Part No.:
SUTS101212
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

12V dc

Output Current 1

1A

Output Current 2

1A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

500V ac

Number of Pins

7

Maximum Output Power

12W

Package Type

DIP

Length

45.2mm

Depth

29.3mm

Weight

14g

Series

SUTS

Width

29.3mm

Standards/Approvals

cUL, CE, cULus, EN 60950-1, TUV, UL 60950-1

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

85°C

Maximum Switching Frequency

1900kHz

COO (Country of Origin):
JP

SUTS Series, 3 to 6 W, Single Output


The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).

Features and Benefits:


Remote ON/OFF is built in;Built-in overcurrent protection circuits;Cooled by convection/forced air;Through hole mounting

Cosel Isolated DC-DC Converters


Standards

UL60950-1, cUL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy