Artesyn Embedded Technologies AYA DC-DC Converter, ±12V dc/ ±125mA Output, 4.5 → 10 V dc Input, 3W, Through

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-2066
Mfr. Part No.:
AYA01BB05-L
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

±12V dc

Input Voltage Range

4.5 → 10 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1.5kV dc

Width

14mm

Depth

8mm

Length

14mm

Series

AYA

Load Regulation

0.01

Standards Met

CE, cUL/UL 60950-1, cULus, UL/cUL/IEC/EN 60950-1

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
CN

Artesyn AYA Series DC/DC Converter


The AYA Series of 3 W Isolated DC-DC Converters Comprises 28 variants. Each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package. They feature wide input voltage varying between 4.5 V to 10 V, 9 V to 18 V, 18 V to 36 V and 36 V to 75 V inputs. Offering up to 80% conversion efficiency, the converters use 100 kHz fixed frequency switching to minimise the need for external EMI filtering. Typical applications for this range include data communication, telecommunication and computer peripheral, industrial automation and mobile battery powered systems.

Features and Benefits


• Ultra compact DIP Package

• 14 x 14 x 8.0 mm (0.55 x 0.55 x 0.31 in)

• Efficiency up to 87%

• I/O-isolation 1500 V dc

• Wide 2:1 Input Range

• Single and Dual output

• Operating Temperature Range -40 to +85 (for DIP module)

• Remote On/Off

• Continuous (hiccup mode) protection against output short circuits.

Artesyn Isolated DC / DC Converter


Standards

EN 55022 class A, FCC level A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy