TRACOPOWER TEN 3WIN DC/DC Converter, 5V dc/ 500 mA, 36V dc Input, 18V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$201.50

(exc. GST)

$221.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$201.50$20.15
2 - 3$197.06$19.706
4 +$192.81$19.281

*price indicative

RS Stock No.:
124-7708
Mfr. Part No.:
TEN 3-2411WIN
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

500mA

Output Current 2

500mA

Mount Type

PCB

Input Ratio

2:1

MTBF

700000h

Number of Outputs

1

Output Voltage Adjustment Range

18/36 V

Number of Pins

24

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

3W

Standards/Approvals

No

Width

20.3mm

Depth

10.2mm

Series

TEN 3WIN

Length

31.8mm

Efficiency

79%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 1.2W Internal Power Dissipation, 90kHz Minimum Switching Frequency - TEN 3WIN Series - TEN 3-2411WIN


Want to match safety with stability when delivering power to your PCB-linked parts? Get this DC-DC converter from Traco Power on the case. It steps down DC inputs ranging between 9 and 36V, delivering a balanced and noiseless 5V DC output that's safe for low-voltage components like LED lights. The unit's fibreglass-reinforced epoxy laminate casing offers reliable insulation, preventing user contact with live parts and keeping electrical hazards at bay. Thanks to through-hole mounting, it fits securely onto your circuit board. With a 3W power rating, this is a good fit for light-duty applications.

Features & Benefits


• Safe to operate in challenging conditions thanks to an operating temperature range between -40°C and +85°C

• Continuous short-circuit protection with automatic recovery function for enhanced electrical safety

• Isolation voltage of 1.5kV DC to protect connected components from power spikes

• Efficiency of 79% shows that it makes the most of the supply and loses little to heat

Applications


• Consumer electronics

• Security and surveillance systems

• Industrial automation

How reliable is this DC-DC converter?


With a mean time between failures of more than one million operating hours, this unit assures you of long-lasting performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy