TRACO POWER TMR 2E DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-7665
- Mfr. Part No.:
- TMR 2-2411E
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$166.73
(exc. GST)
$183.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 16 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $166.73 | $16.673 | - |
| 2 - 3 | $163.05 | $16.305 | 2% |
| 4 + | $159.55 | $15.955 | 4% |
*price indicative
- RS Stock No.:
- 124-7665
- Mfr. Part No.:
- TMR 2-2411E
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | ±2 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Length | 21.8mm | |
| Standards/Approvals | RoHS | |
| Width | 9.3mm | |
| Series | TMR 2E | |
| Depth | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 77% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range ±2 % | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Length 21.8mm | ||
Standards/Approvals RoHS | ||
Width 9.3mm | ||
Series TMR 2E | ||
Depth 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 77% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2E Series
Related links
- TRACOPOWER TMR 2E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2E DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2E DC/DC Converter 75V Input Through Hole
